TE Connectivity A7MXG-1510G technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 10foot |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A7MXG-1510G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.