TE Connectivity A7NNB-0910M technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A7NNB-0910M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.