TE Connectivity A7OOK-3710M technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A7OOK-3710M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.