This 50-position receptacle plug is part of a 6foot grey cable assembly. The connector features gold-plated contacts and is not lead-free. The cable is unshielded and has a grey color.
TE Connectivity A7PSG-5006G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A7PSG-5006G to view detailed technical specifications.
No datasheet is available for this part.