TE Connectivity A871F technical specifications.
| Package/Case | 200 |
| Coil Resistance | 82.35R |
| Length | 141.224mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Throw Configuration | SPST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A871F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.