TE Connectivity A88975-000 technical specifications.
| Color | Clear |
| Diameter | 0.287inch |
| Length | 1.279inch |
| Mount | Cable |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A88975-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.