TE Connectivity A8MMS-3436G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-3436G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.