The A8MMT-1018M is a 10-position, 2-row unshielded cable connector from TE Connectivity. It features a 0.1inch pitch and a length of 1.5foot. The connector has multiple color options and a tin/lead contact plating. It is available in a package quantity of 1. The A8MMT-1018M is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A8MMT-1018M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 1.5foot |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A8MMT-1018M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.