This cable assembly features 40 positions in a 2-row configuration with a 0.1 inch connector pitch and a 0.05 inch cable pitch. The assembly is unshielded and has a length of 0.5 foot. The contacts are plated with tin and lead, and the package quantity is one unit. The cable assembly is available in multiple colors.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 0.5foot |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |