This cable assembly features a 60-position, 2-row configuration with a 1.5 foot length and unshielded design. The connector pitch is 0.1 inch, and the cable pitch is 0.05 inch. The contacts are plated with tin and lead. The cable assembly is packaged individually.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 1.5foot |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |