This 64-position, 2-row header from TE Connectivity features a 0.1inch connector pitch and measures 0.5foot in length. The header has an unshielded design and is plated with tin and lead. The color of the header is grey, and it is packaged individually.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 0.5foot |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |