TE Connectivity A97116-000 technical specifications.
| Color | White |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | HTCM-SCE-TP |
| Size | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A97116-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.