TE Connectivity A9BBA-0203F technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 2 |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BBA-0203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.