
TE Connectivity AA-400-200-CE-SUPRHTR technical specifications.
| Airflow | 5CFM |
| Package/Case | 200 |
| Color | Yellow |
| Current | 2A |
| ELV | Not Applicable |
| Max Operating Temperature | 752°C |
| Min Operating Temperature | 707°C |
| Series | AA-400 |
| Voltage | 240V |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AA-400-200-CE-SUPRHTR to view detailed technical specifications.
No datasheet is available for this part.
