
TE Connectivity ABC03N-20P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ABC03N-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.