TE Connectivity ABC03N-20P-4048 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYETHERIMIDE |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | ABC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity ABC03N-20P-4048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.