TE Connectivity ACC730-8029B technical specifications.
| Coil Current | 75A |
| Contact Current Rating | 75A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Contactor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACC730-8029B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.