This 56-contact circular connector features a crimp termination method and straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 175°C. The connector supports a maximum current rating of 13/7.5 amps.
TE Connectivity ACT20MJ04SN6149V001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity ACT20MJ04SN6149V001 to view detailed technical specifications.
No datasheet is available for this part.