This circular connector features 30 SKT contacts and a crimp termination method. It has a straight body orientation and a jam nut mounting style. The operating temperature range is -65 to 200°C, and it has a maximum current rating of 23/13 amps.
TE Connectivity ACT24JJ20SB6149V001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ACT24JJ20SB6149V001 to view detailed technical specifications.
No datasheet is available for this part.