TE Connectivity ACT26MG35HN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 79 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity ACT26MG35HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.