
21-position circular connector, receptacle gender, straight orientation, with crimp termination. Features a composite body, copper alloy contacts with gold plating, and a nickel plating finish. Rated for 13A current and operates within a temperature range of -65°C to 200°C. Designed for panel mounting with flanges, this shielded connector offers environment resistance.
TE Connectivity ACT90MH21PN technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 42.9mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT90MH21PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
