TE Connectivity ACT90MJ19PN technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46mm |
| ELV | Compliant |
| Gender | Receptacle |
| Length | 31.5mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT90MJ19PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.