
This shielded circular connector features a composite shell with a silver housing color and electroless nickel finish. It has 30 positions and 30 contacts, with a crimp contact type and circular contact shape. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series III, ACT series. It is available in bulk packaging and is not Reach SVHC compliant.
TE Connectivity ACT90MJ20SN-LC technical specifications.
| Body Material | Composite |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT90MJ20SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.