TE Connectivity ACT90WA98BA technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Series | ACT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT90WA98BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.