
18-position circular connector receptacle with straight orientation and jam nut mounting for panel or bulkhead applications. Features a composite body, copper alloy contacts with gold plating, and a maximum current rating of 7.5A. Operates across a wide temperature range from -65°C to 200°C, offering environmental resistance and shielding. Termination is via crimp.
TE Connectivity ACT94MD18SA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.1mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT94MD18SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
