
12-position circular connector receptacle featuring a straight, shielded configuration. Composite body with electroless nickel plating and copper alloy contacts with gold plating. Rated for 13A current and operates within a temperature range of -65°C to 200°C. Panel mountable via jam nut, with a bulkhead, front-side nut design. Environment-resistant and designed for crimp termination.
TE Connectivity ACT94MD97PN technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT94MD97PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.