The ACT94MF11SN-3025 is a 11-contact circular socket with a straight body orientation and jam nut mounting. It has a product length of 34.67mm, product height of 49.19mm, and product diameter of 49.19mm. The socket is designed for crimp termination and has a termination method of crimp. It operates within a temperature range of -65°C to 200°C.
TE Connectivity ACT94MF11SN-3025 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 34.67 |
| Product Height (mm) | 49.19 |
| Product Diameter (mm) | 49.19 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ACT94MF11SN-3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.