
The ACT94WB98SB-3025 is a 6-position shielded receptacle from TE Connectivity. It features a composite body with copper alloy contacts plated with gold. The receptacle is rated for 7.5A and has a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. It is designed for panel, bulkhead, or front side nut mounting and is compliant with the MIL-DTL-38999 Series III, ACT series. The receptacle is packaged in bulk and is not Reach SVHC compliant.
TE Connectivity ACT94WB98SB-3025 technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT94WB98SB-3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
