
This 11-pin circular connector features a straight body orientation and is designed for jam nut mounting. It has a product length of 34.67mm and a product height and diameter of 49.19mm. The connector is suitable for operating temperatures ranging from -65°C to 175°C and is terminated using a crimp method.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 34.67 |
| Product Height (mm) | 49.19 |
| Product Diameter (mm) | 49.19 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |