TE Connectivity ACT94WH35BN technical specifications.
| Body Material | Composite |
| Package/Case | 100 |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | No |
| Series | ACT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT94WH35BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.