
Circular connector, 6-position, male, straight orientation, cable mount. Features composite body, copper alloy contacts with gold plating, and a 5A current rating. Operates across a wide temperature range from -65°C to 200°C. This shielded connector offers environment resistance and utilizes crimp termination.
TE Connectivity ACT96MA35SB technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT96MA35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.