Circular connector with 3 positions and 3 contacts, featuring a straight, male, cable mount orientation. Constructed with a composite body and copper alloy contacts plated in gold for enhanced conductivity. Rated for 7.5A current and operates within a temperature range of -65°C to 200°C. This shielded connector offers environment resistance and nickel plating.
TE Connectivity ACT96MA98SB technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Length | 33.17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT96MA98SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.