
This shielded composite circular connector features 11 crimp contacts and a silver housing. It is compliant with ELV regulations and has a maximum operating temperature of 200°C. The connector is available in bulk packaging and is resistant to various environments. It has a composite shell with an electroless nickel finish and is not Reach SVHC compliant.
TE Connectivity ACT96MG11BN technical specifications.
| Body Material | Composite |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT96MG11BN to view detailed technical specifications.
No datasheet is available for this part.