
55-position, straight, male circular connector designed for cable mounting. Features a composite body, copper alloy contacts with gold plating, and a 7.5A current rating. Operates within a temperature range of -65°C to 200°C and offers shielded, environment-resistant performance. Termination is via crimp, with nickel plating on the connector body.
TE Connectivity ACT96MH55PA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Length | 33.17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT96MH55PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.