Circular connector, 19 position, male, straight orientation, cable mount. Features composite body with electroless nickel plating, copper alloy contacts with gold plating, and a 23A current rating. Designed for shielded applications with a maximum operating temperature of 200°C and a minimum of -65°C. Environment resistant, suitable for free hanging applications, and utilizes crimp termination.
TE Connectivity ACT96MJ19SN technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Max Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, ACT |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT96MJ19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.