This 5-contact circular cable mount connector features a straight body orientation and a SKT to PL gender configuration. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13A. The connector is designed for cable mount applications and has a total of 5 terminals.
TE Connectivity ACT96WD05SC-3025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ACT96WD05SC-3025 to view detailed technical specifications.
No datasheet is available for this part.