TE Connectivity ACT96WF32AN technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Non-Compliant |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ACT96WF32AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.