TE Connectivity ACT96WJ19PN-LC technical specifications.
| Body Material | Composite |
| Gender | Male |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Reach SVHC Compliant | No |
| Series | ACT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACT96WJ19PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.