TE Connectivity ACW0219-0.50-0(S50) technical specifications.
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 19 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ACW0219-0.50-0(S50) to view detailed technical specifications.
No datasheet is available for this part.