Single Conductor Cable 21AWG 1.6mm Bare Copper White 50VAC Spool
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 21AWG |
| Maximum Outer Diameter | 1.6mm |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |