TE Connectivity ACW0219-0.50-97 technical specifications.
| Type | High Performance Cable |
| Maximum Outer Diameter | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White/Violet Stripe |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50VAC |
Download the complete datasheet for TE Connectivity ACW0219-0.50-97 to view detailed technical specifications.
No datasheet is available for this part.