High Performance Cable 1AWG 2.1mm Bare Copper Red Spool
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 1AWG |
| Maximum Outer Diameter | 2.1mm |
| Jacket Color | Red |
| Conductor Material | Bare Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |