
TE Connectivity ADE0604 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADE0604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
