
TE Connectivity ADE1204 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 29.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Row Spacing | 7.62mm |
| Series | AD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADE1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
