TE Connectivity ADF04SATTR04 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Termination | Through Hole |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF04SATTR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.