
TE Connectivity ADF05S04 technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 30 |
| Series | ADF |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF05S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
