
TE Connectivity ADF05T04 technical specifications.
| Actuator Type | Standard |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 30 |
| Series | ADF |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF05T04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.