
TE Connectivity ADF10T04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 10 |
| Package Quantity | 3000 |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF10T04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.