TE Connectivity AE101J1AQ004 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Package Quantity | 100 |
| Ratings | IP67 |
| Series | Gemini AE |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE101J1AQ004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.