TE Connectivity AFD50-10-6PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-10-6PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.